Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRE07243KL | |
|---|---|
DigiKey Part Number | RT0603CRE07243KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRE07243KL |
Description | RES SMD 243KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE07243KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07243KL | YAGEO | 5 216 | 13-RT0603BRD07243KLCT-ND | € 0,08000 | Upgrade |
| RT0603BRE07243KL | YAGEO | 0 | RT0603BRE07243KL-ND | € 0,04533 | Upgrade |
| RT0603CRD07243KL | YAGEO | 0 | RT0603CRD07243KL-ND | € 0,05208 | Upgrade |
| ERA-3AEB2433V | Panasonic Industry | 23 978 | P243KDBCT-ND | € 0,08000 | Upgrade |
| MCT06030D2433BP100 | Vishay | 0 | MCT06030D2433BP100-ND | € 0,19458 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04102 | € 205,10 |
| Unit Price without VAT: | € 0,04102 |
|---|---|
| Unit Price with VAT: | € 0,05004 |





