
RT0603CRE0710KL | |
|---|---|
DigiKey Part Number | YAG4794TR-ND - Tape & Reel (TR) YAG4794CT-ND - Cut Tape (CT) YAG4794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE0710KL |
Description | RES SMD 10K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06740 | € 3,37 |
| 100 | € 0,06370 | € 6,37 |
| 250 | € 0,05912 | € 14,78 |
| 500 | € 0,05596 | € 27,98 |
| 1 000 | € 0,05307 | € 53,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04513 | € 225,65 |
| 10 000 | € 0,04321 | € 432,10 |
| 15 000 | € 0,04218 | € 632,70 |
| 25 000 | € 0,04099 | € 1 024,75 |
| 35 000 | € 0,04027 | € 1 409,45 |
| 50 000 | € 0,03955 | € 1 977,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

