Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD0780K6L | |
|---|---|
DigiKey Part Number | RT0603CRD0780K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD0780K6L |
Description | RES SMD 80.6K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD0780K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0780K6L | YAGEO | 19 977 | YAG1737CT-ND | € 0,08000 | Upgrade |
| ERA-3AEB8062V | Panasonic Industry | 40 977 | P80.6KDBCT-ND | € 0,08000 | Upgrade |
| MCT06030D8062BP500 | Vishay | 0 | 231221678063-ND | € 0,05007 | Upgrade |
| RG1608N-8062-B-T5 | Susumu | 0 | RG1608N-8062-B-T5-ND | € 0,15035 | Upgrade |
| RG1608N-8062-W-T1 | Susumu | 0 | RG1608N-8062-W-T1-ND | € 0,23131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06512 | € 325,60 |
| Unit Price without VAT: | € 0,06512 |
|---|---|
| Unit Price with VAT: | € 0,07945 |





