RT0603CRD071K27L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4 236
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 26 965
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 4 608
Unit Price: € 0,10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,78608
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,09074
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,84427
Datasheet
1.27 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD071K27L

DigiKey Part Number
RT0603CRD071K27L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD071K27L
Description
RES SMD 1.27K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD071K27L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD071K27LYAGEO4 236YAG4492CT-ND€ 0,08000Upgrade
ERA-3AEB1271VPanasonic Industry26 965P1.27KDBCT-ND€ 0,08000Upgrade
MCT06030D1271BP500Vishay0231221671272-ND€ 0,04196Upgrade
RG1608N-1271-B-T5Susumu0RG1608N-1271-B-T5-ND€ 0,18129Upgrade
RG1608N-1271-P-T1Susumu0RG1608N-1271-P-T1-ND€ 0,33540Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05208€ 260,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,05208
Unit Price with VAT:€ 0,06354