
RT0603BRE07590RL | |
|---|---|
DigiKey Part Number | YAG4754TR-ND - Tape & Reel (TR) YAG4754CT-ND - Cut Tape (CT) YAG4754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07590RL |
Description | RES SMD 590 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07590RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,06340 | € 3,17 |
| 100 | € 0,05980 | € 5,98 |
| 250 | € 0,05552 | € 13,88 |
| 500 | € 0,05256 | € 26,28 |
| 1 000 | € 0,04983 | € 49,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04236 | € 211,80 |
| 10 000 | € 0,04054 | € 405,40 |
| 15 000 | € 0,03957 | € 593,55 |
| 25 000 | € 0,03845 | € 961,25 |
| 35 000 | € 0,03777 | € 1 321,95 |
| 50 000 | € 0,03709 | € 1 854,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

