
RT0603BRE074K87L | |
|---|---|
DigiKey Part Number | YAG4747TR-ND - Tape & Reel (TR) YAG4747CT-ND - Cut Tape (CT) YAG4747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE074K87L |
Description | RES SMD 4.87KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE074K87L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB4871V | Panasonic Industry | 44 277 | P4.87KDBCT-ND | € 0,08000 | Upgrade |
| MCT06030D4871BP500 | Vishay | 4 880 | 749-MCT06030D4871BP500CT-ND | € 0,09000 | Upgrade |
| RG1608P-4871-B-T5 | Susumu | 9 048 | RG16P4.87KBCT-ND | € 0,10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,06340 | € 3,17 |
| 100 | € 0,05980 | € 5,98 |
| 250 | € 0,05552 | € 13,88 |
| 500 | € 0,05256 | € 26,28 |
| 1 000 | € 0,04983 | € 49,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04236 | € 211,80 |
| 10 000 | € 0,04054 | € 405,40 |
| 15 000 | € 0,03957 | € 593,55 |
| 25 000 | € 0,03845 | € 961,25 |
| 35 000 | € 0,03777 | € 1 321,95 |
| 50 000 | € 0,03709 | € 1 854,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

