4.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE074K53L

DigiKey Part Number
YAG4744TR-ND - Tape & Reel (TR)
YAG4744CT-ND - Cut Tape (CT)
YAG4744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE074K53L
Description
RES SMD 4.53KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE074K53L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,07200€ 0,72
25€ 0,06680€ 1,67
50€ 0,06340€ 3,17
100€ 0,05980€ 5,98
250€ 0,05552€ 13,88
500€ 0,05256€ 26,28
1 000€ 0,04983€ 49,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04236€ 211,80
10 000€ 0,04054€ 405,40
15 000€ 0,03957€ 593,55
25 000€ 0,03845€ 961,25
35 000€ 0,03777€ 1 321,95
50 000€ 0,03709€ 1 854,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760