
RT0603BRD07481KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07481KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07481KLCT-ND - Cut Tape (CT) 13-RT0603BRD07481KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07481KL |
Description | RES 481K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 481 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07481KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04960 | € 1,24 |
| 50 | € 0,04680 | € 2,34 |
| 100 | € 0,04410 | € 4,41 |
| 250 | € 0,04096 | € 10,24 |
| 500 | € 0,03874 | € 19,37 |
| 1 000 | € 0,03671 | € 36,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03113 | € 155,65 |
| 10 000 | € 0,02976 | € 297,60 |
| 15 000 | € 0,02903 | € 435,45 |
| 25 000 | € 0,02818 | € 704,50 |
| 35 000 | € 0,02766 | € 968,10 |
| 50 000 | € 0,02715 | € 1 357,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

