412 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07412KL

DigiKey Part Number
13-RT0603BRD07412KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07412KLCT-ND - Cut Tape (CT)
13-RT0603BRD07412KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07412KL
Description
RES 412K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
412 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05400€ 0,54
25€ 0,04960€ 1,24
50€ 0,04680€ 2,34
100€ 0,04410€ 4,41
250€ 0,04096€ 10,24
500€ 0,03874€ 19,37
1 000€ 0,03671€ 36,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03269€ 163,45
10 000€ 0,03125€ 312,50
15 000€ 0,03048€ 457,20
25 000€ 0,02959€ 739,75
35 000€ 0,02905€ 1 016,75
50 000€ 0,02851€ 1 425,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760