
RT0603BRD0738K3L | |
|---|---|
DigiKey Part Number | YAG4541TR-ND - Tape & Reel (TR) YAG4541CT-ND - Cut Tape (CT) YAG4541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0738K3L |
Description | RES SMD 38.3KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0738K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04750 | € 4,75 |
| 250 | € 0,04412 | € 11,03 |
| 500 | € 0,04174 | € 20,87 |
| 1 000 | € 0,03955 | € 39,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03356 | € 167,80 |
| 10 000 | € 0,03209 | € 320,90 |
| 15 000 | € 0,03131 | € 469,65 |
| 25 000 | € 0,03040 | € 760,00 |
| 35 000 | € 0,02985 | € 1 044,75 |
| 50 000 | € 0,02930 | € 1 465,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

