2.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD072K1L

DigiKey Part Number
YAG1613TR-ND - Tape & Reel (TR)
YAG1613CT-ND - Cut Tape (CT)
YAG1613DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD072K1L
Description
RES SMD 2.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD072K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2101-B-T5Susumu49 554RG16P2.1KBCT-ND€ 0,10000Direct
TNPW06032K10BEEAVishay Dale3 022541-TNPW06032K10BEEACT-ND€ 0,22000Direct
In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05700€ 0,57
25€ 0,05320€ 1,33
50€ 0,05040€ 2,52
100€ 0,04750€ 4,75
250€ 0,04412€ 11,03
500€ 0,04174€ 20,87
1 000€ 0,03955€ 39,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03356€ 167,80
10 000€ 0,03209€ 320,90
15 000€ 0,03131€ 469,65
25 000€ 0,03040€ 760,00
35 000€ 0,02985€ 1 044,75
50 000€ 0,02930€ 1 465,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760