
RT0402FRE136K2L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE136K2LTR-ND - Tape & Reel (TR) 13-RT0402FRE136K2LCT-ND - Cut Tape (CT) 13-RT0402FRE136K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE136K2L |
Description | RES 6.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01200 | € 0,12 |
| 25 | € 0,01120 | € 0,28 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,01020 | € 1,02 |
| 250 | € 0,00952 | € 2,38 |
| 500 | € 0,00898 | € 4,49 |
| 1 000 | € 0,00849 | € 8,49 |
| 5 000 | € 0,00750 | € 37,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00611 | € 305,50 |
| 100 000 | € 0,00588 | € 588,00 |
| 150 000 | € 0,00575 | € 862,50 |
| 250 000 | € 0,00561 | € 1 402,50 |
| 350 000 | € 0,00552 | € 1 932,00 |
| 500 000 | € 0,00543 | € 2 715,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

