4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE074K3L

DigiKey Part Number
13-RT0402FRE074K3LTR-ND - Tape & Reel (TR)
13-RT0402FRE074K3LCT-ND - Cut Tape (CT)
13-RT0402FRE074K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE074K3L
Description
RES SMD 4.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
25€ 0,01120€ 0,28
50€ 0,01080€ 0,54
100€ 0,01010€ 1,01
250€ 0,00940€ 2,35
500€ 0,00888€ 4,44
1 000€ 0,00839€ 8,39
5 000€ 0,00740€ 37,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00671€ 67,10
20 000€ 0,00640€ 128,00
30 000€ 0,00623€ 186,90
50 000€ 0,00604€ 302,00
70 000€ 0,00592€ 414,40
100 000€ 0,00580€ 580,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760