
RT0402FRE0725K5L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0725K5LTR-ND - Tape & Reel (TR) 13-RT0402FRE0725K5LCT-ND - Cut Tape (CT) 13-RT0402FRE0725K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0725K5L |
Description | RES SMD 25.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0725K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01200 | € 0,12 |
| 25 | € 0,01120 | € 0,28 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,01010 | € 1,01 |
| 250 | € 0,00940 | € 2,35 |
| 500 | € 0,00888 | € 4,44 |
| 1 000 | € 0,00839 | € 8,39 |
| 5 000 | € 0,00740 | € 37,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00671 | € 67,10 |
| 20 000 | € 0,00640 | € 128,00 |
| 30 000 | € 0,00623 | € 186,90 |
| 50 000 | € 0,00604 | € 302,00 |
| 70 000 | € 0,00592 | € 414,40 |
| 100 000 | € 0,00580 | € 580,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

