243 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07243RL

DigiKey Part Number
13-RT0402FRE07243RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07243RLCT-ND - Cut Tape (CT)
13-RT0402FRE07243RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07243RL
Description
RES SMD 243 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07243RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB2430XPanasonic Industry22 045P243DCCT-ND€ 0,09000Upgrade
RG1005P-2430-B-T5Susumu3 259408-RG1005P-2430-B-T5CT-ND€ 0,14000Upgrade
In-Stock: 9 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
25€ 0,01120€ 0,28
50€ 0,01080€ 0,54
100€ 0,01010€ 1,01
250€ 0,00940€ 2,35
500€ 0,00888€ 4,44
1 000€ 0,00839€ 8,39
5 000€ 0,00740€ 37,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00671€ 67,10
20 000€ 0,00640€ 128,00
30 000€ 0,00623€ 186,90
50 000€ 0,00604€ 302,00
70 000€ 0,00592€ 414,40
100 000€ 0,00580€ 580,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760