200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07200RL

DigiKey Part Number
13-RT0402FRE07200RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07200RLCT-ND - Cut Tape (CT)
13-RT0402FRE07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07200RL
Description
RES SMD 200 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01200€ 0,12
25€ 0,01120€ 0,28
50€ 0,01080€ 0,54
100€ 0,01020€ 1,02
250€ 0,00952€ 2,38
500€ 0,00898€ 4,49
1 000€ 0,00849€ 8,49
5 000€ 0,00750€ 37,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00679€ 67,90
20 000€ 0,00648€ 129,60
30 000€ 0,00631€ 189,30
50 000€ 0,00611€ 305,50
70 000€ 0,00600€ 420,00
100 000€ 0,00588€ 588,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980