RT0402DRE0739KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15 894
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 2 086
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03143
Datasheet

Upgrade


YAGEO
In Stock: 18 449
Unit Price: € 0,08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2 667
Unit Price: € 0,22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 48 506
Unit Price: € 0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 800
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 8 830
Unit Price: € 0,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,14860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,38365
Datasheet

Upgrade


Susumu
In Stock: 6 123
Unit Price: € 0,14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,01511
Datasheet
39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0739KL

DigiKey Part Number
RT0402DRE0739KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRE0739KL
Description
RES SMD 39K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0739KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0739KLYAGEO15 894YAG1419CT-ND€ 0,08000Upgrade
RT0402BRE0739KLYAGEO2 086YAG4378CT-ND€ 0,08000Upgrade
RT0402CRD0739KLYAGEO0RT0402CRD0739KL-ND€ 0,03244Upgrade
RT0402CRE0739KLYAGEO0RT0402CRE0739KL-ND€ 0,03143Upgrade
RT0402DRD0739KLYAGEO18 449311-2177-1-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01861€ 186,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,01861
Unit Price with VAT:€ 0,02270