27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0727RL

DigiKey Part Number
13-RT0402DRE0727RLTR-ND - Tape & Reel (TR)
13-RT0402DRE0727RLCT-ND - Cut Tape (CT)
13-RT0402DRE0727RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0727RL
Description
RES SMD 27 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B27RE1TE Connectivity Passive Product29A102751CT-ND€ 0,21000Upgrade
RNCF0402DTE27R0Stackpole Electronics Inc9 234738-RNCF0402DTE27R0CT-ND€ 0,08000Upgrade
In-Stock: 9 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02920€ 0,73
50€ 0,02760€ 1,38
100€ 0,02600€ 2,60
250€ 0,02412€ 6,03
500€ 0,02280€ 11,40
1 000€ 0,02158€ 21,58
5 000€ 0,01914€ 95,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01740€ 174,00
20 000€ 0,01665€ 333,00
30 000€ 0,01625€ 487,50
50 000€ 0,01579€ 789,50
70 000€ 0,01551€ 1 085,70
100 000€ 0,01524€ 1 524,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760