RT0402DRD0743R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8 876
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02154
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 408
Unit Price: € 0,23000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05490
Datasheet
43.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0743R2L

DigiKey Part Number
RT0402DRD0743R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0743R2L
Description
RES SMD 43.2 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0743R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0743R2LYAGEO8 87613-RT0402BRD0743R2LCT-ND€ 0,08000Upgrade
RT0402CRD0743R2LYAGEO0RT0402CRD0743R2L-ND€ 0,03244Upgrade
RNCF0402DKE43R2Stackpole Electronics Inc0RNCF0402DKE43R2-ND€ 0,02154Direct
CPF0402B43R2E1TE Connectivity Passive Product1 408A102860CT-ND€ 0,23000Upgrade
RNCF0402BKE43R2Stackpole Electronics Inc0RNCF0402BKE43R2-ND€ 0,05490Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02458€ 245,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,02458
Unit Price with VAT:€ 0,02999