2.05 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD072K05L

DigiKey Part Number
13-RT0402DRD072K05LTR-ND - Tape & Reel (TR)
13-RT0402DRD072K05LCT-ND - Cut Tape (CT)
13-RT0402DRD072K05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD072K05L
Description
RES SMD 2.05KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD072K05L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD072K05LYAGEO19 748YAG1400CT-ND€ 0,08000Upgrade
RR0510P-2051-DSusumu9 740408-RR0510P-2051-DCT-ND€ 0,08000Direct
CPF0402B2K05E1TE Connectivity Passive Product94A102763CT-ND€ 0,23000Upgrade
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
25€ 0,04480€ 1,12
50€ 0,04240€ 2,12
100€ 0,04010€ 4,01
250€ 0,03720€ 9,30
500€ 0,03518€ 17,59
1 000€ 0,03333€ 33,33
5 000€ 0,02966€ 148,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02700€ 270,00
20 000€ 0,02588€ 517,60
30 000€ 0,02529€ 758,70
50 000€ 0,02461€ 1 230,50
70 000€ 0,02419€ 1 693,30
100 000€ 0,02378€ 2 378,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760