RT0402CRE0782KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 68 493
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 8 405
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 453
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 473
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,17697
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,46440
Datasheet

Upgrade


Susumu
In Stock: 2 475
Unit Price: € 0,14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet
82 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE0782KL

DigiKey Part Number
RT0402CRE0782KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE0782KL
Description
RES SMD 82K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE0782KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0782KLYAGEO68 493YAG1483CT-ND€ 0,08000Upgrade
RT0402BRE0782KLYAGEO8 405YAG4416CT-ND€ 0,08000Upgrade
RT0402CRD0782KLYAGEO0RT0402CRD0782KL-ND€ 0,03244Upgrade
CPF0402B82KE1TE Connectivity Passive Product1 453A102991CT-ND€ 0,23000Upgrade
ERA-2AEB823XPanasonic Industry12 473P82KDCCT-ND€ 0,09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03143€ 314,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,03143
Unit Price with VAT:€ 0,03834