
RT0402CRE0775KL | |
|---|---|
DigiKey Part Number | YAG4424TR-ND - Tape & Reel (TR) YAG4424CT-ND - Cut Tape (CT) YAG4424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRE0775KL |
Description | RES SMD 75K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE0775KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0775KL | YAGEO | 1 017 | YAG4307CT-ND | € 0,08000 | Upgrade |
| CPF0402B75KE1 | TE Connectivity Passive Product | 1 164 | A102973CT-ND | € 0,23000 | Upgrade |
| ERA-2AEB753X | Panasonic Industry | 39 429 | P75KDCCT-ND | € 0,09000 | Upgrade |
| RG1005P-753-B-T5 | Susumu | 82 913 | RG10P75KBCT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,06080 | € 1,52 |
| 50 | € 0,05760 | € 2,88 |
| 100 | € 0,05440 | € 5,44 |
| 250 | € 0,05044 | € 12,61 |
| 500 | € 0,04774 | € 23,87 |
| 1 000 | € 0,04525 | € 45,25 |
| 5 000 | € 0,04036 | € 201,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03677 | € 367,70 |
| 20 000 | € 0,03530 | € 706,00 |
| 30 000 | € 0,03452 | € 1 035,60 |
| 50 000 | € 0,03361 | € 1 680,50 |
| 70 000 | € 0,03306 | € 2 314,20 |
| 100 000 | € 0,03252 | € 3 252,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

