RT0402CRE0771R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03974
Datasheet

Upgrade


YAGEO
In Stock: 7 208
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3 504
Unit Price: € 0,25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14 456
Unit Price: € 0,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,07285
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet
71.5 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE0771R5L

DigiKey Part Number
RT0402CRE0771R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE0771R5L
Description
RES SMD 71.5OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE0771R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0771R5LYAGEO0RT0402BRD0771R5L-ND€ 0,03974Upgrade
RT0402BRE0771R5LYAGEO7 20813-RT0402BRE0771R5LCT-ND€ 0,08000Upgrade
RT0402CRD0771R5LYAGEO0RT0402CRD0771R5L-ND€ 0,03244Upgrade
CPF0402B71R5E1TE Connectivity Passive Product3 504A102968CT-ND€ 0,25000Upgrade
ERA-2AEB71R5XPanasonic Industry14 456P71.5DCCT-ND€ 0,09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03143€ 314,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,03143
Unit Price with VAT:€ 0,03834