Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE0735K7L | |
|---|---|
DigiKey Part Number | RT0402CRE0735K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE0735K7L |
Description | RES SMD 35.7K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE0735K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0735K7L | YAGEO | 0 | 13-RT0402BRD0735K7LCT-ND | € 0,08000 | Upgrade |
| RT0402BRE0735K7L | YAGEO | 9 180 | 13-RT0402BRE0735K7LCT-ND | € 0,08000 | Upgrade |
| RT0402CRD0735K7L | YAGEO | 0 | RT0402CRD0735K7L-ND | € 0,03244 | Upgrade |
| CPF0402B35K7E1 | TE Connectivity Passive Product | 591 | A102810CT-ND | € 0,22000 | Upgrade |
| ERA-2AEB3572X | Panasonic Industry | 28 082 | P35.7KDCCT-ND | € 0,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03143 | € 314,30 |
| Unit Price without VAT: | € 0,03143 |
|---|---|
| Unit Price with VAT: | € 0,03834 |






