RT0402CRE07243RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04421
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,12946
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 045
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,20016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 3 259
Unit Price: € 0,14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,91182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,09074
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,85584
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet
243 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE07243RL

DigiKey Part Number
RT0402CRE07243RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE07243RL
Description
RES SMD 243 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE07243RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07243RLYAGEO0RT0402BRD07243RL-ND€ 0,04421Upgrade
RT0402BRE07243RLYAGEO0RT0402BRE07243RL-ND€ 0,03971Upgrade
RT0402CRD07243RLYAGEO0RT0402CRD07243RL-ND€ 0,03244Upgrade
CPF0402B243RE1TE Connectivity Passive Product0A102730CT-ND€ 0,12946Upgrade
ERA-2AEB2430XPanasonic Industry2 045P243DCCT-ND€ 0,09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03143€ 314,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,03143
Unit Price with VAT:€ 0,03834