RT0402CRE07182RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03901
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,03244
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 730
Unit Price: € 0,22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 410
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,15653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,07285
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,91182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,85584
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet
182 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE07182RL

DigiKey Part Number
RT0402CRE07182RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE07182RL
Description
RES SMD 182 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
182 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE07182RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07182RLYAGEO0YAG4182CT-ND€ 0,08000Upgrade
RT0402BRE07182RLYAGEO0YAG4342TR-ND€ 0,03901Upgrade
RT0402CRD07182RLYAGEO0RT0402CRD07182RL-ND€ 0,03244Upgrade
CPF0402B182RE1TE Connectivity Passive Product730A102656CT-ND€ 0,22000Upgrade
ERA-2AEB1820XPanasonic Industry13 410P182DCCT-ND€ 0,09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03143€ 314,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,03143
Unit Price with VAT:€ 0,03834