
RT0402CRD0737R4L | |
|---|---|
DigiKey Part Number | 13-RT0402CRD0737R4LTR-ND - Tape & Reel (TR) 13-RT0402CRD0737R4LCT-ND - Cut Tape (CT) 13-RT0402CRD0737R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0737R4L |
Description | RES SMD 37.4OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0737R4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,05980 | € 2,99 |
| 100 | € 0,05650 | € 5,65 |
| 250 | € 0,05244 | € 13,11 |
| 500 | € 0,04966 | € 24,83 |
| 1 000 | € 0,04708 | € 47,08 |
| 5 000 | € 0,04200 | € 210,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03827 | € 382,70 |
| 20 000 | € 0,03674 | € 734,80 |
| 30 000 | € 0,03593 | € 1 077,90 |
| 50 000 | € 0,03499 | € 1 749,50 |
| 70 000 | € 0,03442 | € 2 409,40 |
| 100 000 | € 0,03386 | € 3 386,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

