RT0402CRD071K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22 085
Unit Price: € 0,08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4 269
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25 910
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,20016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 3 070
Unit Price: € 0,14000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,80958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,85584
Datasheet
1.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD071K6L

DigiKey Part Number
RT0402CRD071K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD071K6L
Description
RES SMD 1.6KOHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD071K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD071K6LYAGEO22 085YAG4199CT-ND€ 0,08000Upgrade
CPF0402B1K6E1TE Connectivity Passive Product4 269A102691CT-ND€ 0,23000Upgrade
ERA-2AEB162XPanasonic Industry25 910P1.6KDCCT-ND€ 0,09000Upgrade
MCS04020D1601BE100Vishay0MCS04020D1601BE100-ND€ 0,20016Upgrade
RG1005N-162-B-T5Susumu0RG1005N-162-B-T5-ND€ 0,29996Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03244€ 324,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,03244
Unit Price with VAT:€ 0,03958