Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD071K2L | |
|---|---|
DigiKey Part Number | RT0402CRD071K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD071K2L |
Description | RES SMD 1.2KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD071K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071K2L | YAGEO | 37 876 | YAG1375CT-ND | € 0,08000 | Upgrade |
| CPF0402B1K2E1 | TE Connectivity Passive Product | 155 | A102678CT-ND | € 0,22000 | Upgrade |
| ERA-2AEB122X | Panasonic Industry | 37 616 | P1.2KDCCT-ND | € 0,09000 | Upgrade |
| MCS04020D1201BE100 | Vishay | 0 | MCS04020D1201BE100-ND | € 0,15653 | Upgrade |
| RG1005N-122-B-T5 | Susumu | 0 | RG1005N-122-B-T5-ND | € 0,25444 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03244 | € 324,40 |
| Unit Price without VAT: | € 0,03244 |
|---|---|
| Unit Price with VAT: | € 0,03958 |






