
RT0402BRE0795R3L | |
|---|---|
DigiKey Part Number | 13-RT0402BRE0795R3LTR-ND - Tape & Reel (TR) 13-RT0402BRE0795R3LCT-ND - Cut Tape (CT) 13-RT0402BRE0795R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0795R3L |
Description | RES SMD 95.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0795R3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B95R3E1 | TE Connectivity Passive Product | 130 | A103021CT-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,06160 | € 1,54 |
| 50 | € 0,05820 | € 2,91 |
| 100 | € 0,05480 | € 5,48 |
| 250 | € 0,05088 | € 12,72 |
| 500 | € 0,04818 | € 24,09 |
| 1 000 | € 0,04567 | € 45,67 |
| 5 000 | € 0,04073 | € 203,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03711 | € 371,10 |
| 20 000 | € 0,03563 | € 712,60 |
| 30 000 | € 0,03484 | € 1 045,20 |
| 50 000 | € 0,03393 | € 1 696,50 |
| 70 000 | € 0,03337 | € 2 335,90 |
| 100 000 | € 0,03282 | € 3 282,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

