Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402BRE0790K9L | |
|---|---|
DigiKey Part Number | RT0402BRE0790K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0790K9L |
Description | RES SMD 90.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0790K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0790K9L | YAGEO | 27 887 | YAG1489CT-ND | € 0,08000 | Upgrade |
| CPF0402B90K9E1 | TE Connectivity Passive Product | 2 820 | A103011CT-ND | € 0,23000 | Upgrade |
| ERA-2AEB9092X | Panasonic Industry | 19 848 | P90.9KDCCT-ND | € 0,09000 | Upgrade |
| MCS04020D9092BE100 | Vishay | 0 | MCS04020D9092BE100-ND | € 0,20016 | Upgrade |
| RG1005N-9092-B-T5 | Susumu | 0 | RG1005N-9092-B-T5-ND | € 0,29996 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03971 | € 397,10 |
| Unit Price without VAT: | € 0,03971 |
|---|---|
| Unit Price with VAT: | € 0,04845 |






