Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402BRE076K04L | |
|---|---|
DigiKey Part Number | RT0402BRE076K04L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE076K04L |
Description | RES SMD 6.04KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE076K04L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD076K04L | YAGEO | 2 514 | YAG4301CT-ND | € 0,08000 | Upgrade |
| RN73C1E6K04BTDF | TE Connectivity Passive Product | 0 | RN73C1E6K04BTDF-ND | € 0,40148 | Direct |
| CPF0402B6K04E1 | TE Connectivity Passive Product | 33 | A102957CT-ND | € 0,22000 | Upgrade |
| ERA-2AEB6041X | Panasonic Industry | 54 416 | P6.04KDCCT-ND | € 0,09000 | Upgrade |
| MCS04020D6041BE100 | Vishay | 0 | MCS04020D6041BE100-ND | € 0,20016 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03971 | € 397,10 |
| Unit Price without VAT: | € 0,03971 |
|---|---|
| Unit Price with VAT: | € 0,04845 |







