RT0402BRE07562RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6 695
Unit Price: € 0,08000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 800
Unit Price: € 0,24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 252
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,15653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,06127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,91182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,85584
Datasheet
562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE07562RL

DigiKey Part Number
RT0402BRE07562RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402BRE07562RL
Description
RES SMD 562 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE07562RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07562RLYAGEO6 695YAG4282CT-ND€ 0,08000Upgrade
RN73C1E562RBTDFTE Connectivity Passive Product0RN73C1E562RBTDF-ND€ 0,40148Direct
CPF0402B562RE1TE Connectivity Passive Product800A102910CT-ND€ 0,24000Upgrade
ERA-2AEB5620XPanasonic Industry2 252P562DCCT-ND€ 0,09000Upgrade
MCS04020D5620BE100Vishay0MCS04020D5620BE100-ND€ 0,15653Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03971€ 397,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,03971
Unit Price with VAT:€ 0,04845