510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE07510RL

DigiKey Part Number
13-RT0402BRE07510RLTR-ND - Tape & Reel (TR)
13-RT0402BRE07510RLCT-ND - Cut Tape (CT)
13-RT0402BRE07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE07510RL
Description
RES SMD 510 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE07510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07510RLYAGEO4 223YAG1448CT-ND€ 0,08000Upgrade
CPF0402B510RE1TE Connectivity Passive Product1 400A102894CT-ND€ 0,22000Upgrade
ERA-2AEB511XPanasonic Industry9 787P510DCCT-ND€ 0,09000Upgrade
RG1005P-511-B-T5Susumu11 278RG10P510BCT-ND€ 0,14000Upgrade
In-Stock: 4 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06600€ 0,66
25€ 0,06160€ 1,54
50€ 0,05820€ 2,91
100€ 0,05480€ 5,48
250€ 0,05088€ 12,72
500€ 0,04818€ 24,09
1 000€ 0,04567€ 45,67
5 000€ 0,04073€ 203,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03711€ 371,10
20 000€ 0,03563€ 712,60
30 000€ 0,03484€ 1 045,20
50 000€ 0,03393€ 1 696,50
70 000€ 0,03337€ 2 335,90
100 000€ 0,03282€ 3 282,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760