35.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0735K7L

DigiKey Part Number
13-RT0402BRE0735K7LTR-ND - Tape & Reel (TR)
13-RT0402BRE0735K7LCT-ND - Cut Tape (CT)
13-RT0402BRE0735K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0735K7L
Description
RES SMD 35.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0735K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06700€ 0,67
25€ 0,06240€ 1,56
50€ 0,05880€ 2,94
100€ 0,05550€ 5,55
250€ 0,05152€ 12,88
500€ 0,04878€ 24,39
1 000€ 0,04624€ 46,24
5 000€ 0,04125€ 206,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03758€ 375,80
20 000€ 0,03607€ 721,40
30 000€ 0,03528€ 1 058,40
50 000€ 0,03435€ 1 717,50
70 000€ 0,03379€ 2 365,30
100 000€ 0,03324€ 3 324,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980