
RT0402BRD077R5L | |
|---|---|
DigiKey Part Number | 13-RT0402BRD077R5LTR-ND - Tape & Reel (TR) 13-RT0402BRD077R5LCT-ND - Cut Tape (CT) 13-RT0402BRD077R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD077R5L |
Description | RES 7.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD077R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,09500 | € 4,75 |
| 100 | € 0,08970 | € 8,97 |
| 250 | € 0,08336 | € 20,84 |
| 500 | € 0,07898 | € 39,49 |
| 1 000 | € 0,07495 | € 74,95 |
| 5 000 | € 0,06711 | € 335,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06127 | € 612,70 |
| 20 000 | € 0,05893 | € 1 178,60 |
| 30 000 | € 0,05769 | € 1 730,70 |
| 50 000 | € 0,05626 | € 2 813,00 |
| 70 000 | € 0,05539 | € 3 877,30 |
| 100 000 | € 0,05453 | € 5 453,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

