18 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0718RL

DigiKey Part Number
13-RT0402BRD0718RLTR-ND - Tape & Reel (TR)
13-RT0402BRD0718RLCT-ND - Cut Tape (CT)
13-RT0402BRD0718RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0718RL
Description
RES SMD 18 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0718RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06700€ 0,67
25€ 0,06240€ 1,56
50€ 0,05880€ 2,94
100€ 0,05560€ 5,56
250€ 0,05156€ 12,89
500€ 0,04882€ 24,41
1 000€ 0,04627€ 46,27
5 000€ 0,04127€ 206,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03761€ 376,10
20 000€ 0,03610€ 722,00
30 000€ 0,03530€ 1 059,00
50 000€ 0,03438€ 1 719,00
70 000€ 0,03382€ 2 367,40
100 000€ 0,03326€ 3 326,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980