
RT0201WRD0710KL | |
|---|---|
DigiKey Part Number | 13-RT0201WRD0710KLTR-ND - Tape & Reel (TR) 13-RT0201WRD0710KLCT-ND - Cut Tape (CT) 13-RT0201WRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201WRD0710KL |
Description | RES 10K OHM 0.05% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20500 | € 2,05 |
| 25 | € 0,18960 | € 4,74 |
| 50 | € 0,17900 | € 8,95 |
| 100 | € 0,16920 | € 16,92 |
| 250 | € 0,15736 | € 39,34 |
| 500 | € 0,14928 | € 74,64 |
| 1 000 | € 0,14195 | € 141,95 |
| 5 000 | € 0,12777 | € 638,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11693 | € 1 169,30 |
| 20 000 | € 0,11274 | € 2 254,80 |
| 30 000 | € 0,11054 | € 3 316,20 |
| 50 000 | € 0,10800 | € 5 400,00 |
| 70 000 | € 0,10665 | € 7 465,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

