
RT0201BRD073K3L | |
|---|---|
DigiKey Part Number | RT0201BRD073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0201BRD073K3L |
Description | RES SMD 3.3K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD073K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11875 | € 1 187,50 |
| Unit Price without VAT: | € 0,11875 |
|---|---|
| Unit Price with VAT: | € 0,14488 |

