240 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJR-52-240K

DigiKey Part Number
RSF2WSJR-52-240K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2WSJR-52-240K
Description
RES 240K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,03251€ 195,06
Unit Price without VAT:€ 0,03251
Unit Price with VAT:€ 0,03966