
RSF100JR-73-3R3 | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-3R3TR-ND - Tape & Reel (TR) 13-RSF100JR-73-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-3R3 |
Description | RES 3.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07480 | € 3,74 |
| 100 | € 0,06620 | € 6,62 |
| 250 | € 0,05676 | € 14,19 |
| 500 | € 0,05086 | € 25,43 |
| 1 000 | € 0,04583 | € 45,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04074 | € 81,48 |
| 4 000 | € 0,03718 | € 148,72 |
| 6 000 | € 0,03535 | € 212,10 |
| 10 000 | € 0,03328 | € 332,80 |
| 14 000 | € 0,03204 | € 448,56 |
| 20 000 | € 0,03084 | € 616,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

