Parametric Equivalent
Parametric Equivalent

RP1206BRE07499KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRE07499KLTR-ND - Tape & Reel (TR) 13-RP1206BRE07499KLCT-ND - Cut Tape (CT) 13-RP1206BRE07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRE07499KL |
Description | RES 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD07499KL | YAGEO | 6 210 | YAG4152CT-ND | € 0,25000 | Parametric Equivalent |
| RP1206BRD07499KL | YAGEO | 3 848 | 13-RP1206BRD07499KLCT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17700 | € 1,77 |
| 25 | € 0,16360 | € 4,09 |
| 50 | € 0,15460 | € 7,73 |
| 100 | € 0,14600 | € 14,60 |
| 250 | € 0,13576 | € 33,94 |
| 500 | € 0,12870 | € 64,35 |
| 1 000 | € 0,12235 | € 122,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10475 | € 523,75 |
| 10 000 | € 0,10060 | € 1 006,00 |
| 15 000 | € 0,09840 | € 1 476,00 |
| 25 000 | € 0,09586 | € 2 396,50 |
| 35 000 | € 0,09431 | € 3 300,85 |
| 50 000 | € 0,09279 | € 4 639,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |



