24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD0724KL

DigiKey Part Number
13-RP0805BRD0724KLTR-ND - Tape & Reel (TR)
13-RP0805BRD0724KLCT-ND - Cut Tape (CT)
13-RP0805BRD0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD0724KL
Description
RES 24K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,08800€ 0,88
25€ 0,08240€ 2,06
50€ 0,07760€ 3,88
100€ 0,07330€ 7,33
250€ 0,06804€ 17,01
500€ 0,06446€ 32,23
1 000€ 0,06115€ 61,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05206€ 260,30
10 000€ 0,04986€ 498,60
15 000€ 0,04869€ 730,35
25 000€ 0,04734€ 1 183,50
35 000€ 0,04652€ 1 628,20
50 000€ 0,04570€ 2 285,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200