4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603DRD074K7L

DigiKey Part Number
13-RP0603DRD074K7LTR-ND - Tape & Reel (TR)
13-RP0603DRD074K7LCT-ND - Cut Tape (CT)
13-RP0603DRD074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603DRD074K7L
Description
RES 4.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD074K7LYAGEO10 246YAG2113CT-ND€ 0,14000Parametric Equivalent
AT0603DRD074K7LYAGEO21413-AT0603DRD074K7LCT-ND€ 0,08000Parametric Equivalent
RP0603BRD074K7LYAGEO7 10113-RP0603BRD074K7LCT-ND€ 0,11000Parametric Equivalent
In-Stock: 4 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05800€ 0,58
25€ 0,05320€ 1,33
50€ 0,05040€ 2,52
100€ 0,04770€ 4,77
250€ 0,04420€ 11,05
500€ 0,04182€ 20,91
1 000€ 0,03962€ 39,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03363€ 168,15
10 000€ 0,03215€ 321,50
15 000€ 0,03137€ 470,55
25 000€ 0,03046€ 761,50
35 000€ 0,02991€ 1 046,85
50 000€ 0,02935€ 1 467,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760