
RP0603BRD072K4L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD072K4LTR-ND - Tape & Reel (TR) 13-RP0603BRD072K4LCT-ND - Cut Tape (CT) 13-RP0603BRD072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD072K4L |
Description | RES 2.4K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD072K4L | YAGEO | 10 223 | YAG4140CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08920 | € 2,23 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07960 | € 7,96 |
| 250 | € 0,07388 | € 18,47 |
| 500 | € 0,06996 | € 34,98 |
| 1 000 | € 0,06639 | € 66,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05655 | € 282,75 |
| 10 000 | € 0,05418 | € 541,80 |
| 15 000 | € 0,05292 | € 793,80 |
| 25 000 | € 0,05147 | € 1 286,75 |
| 35 000 | € 0,05058 | € 1 770,30 |
| 50 000 | € 0,04970 | € 2 485,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

