2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD072K2L

DigiKey Part Number
13-RP0603BRD072K2LTR-ND - Tape & Reel (TR)
13-RP0603BRD072K2LCT-ND - Cut Tape (CT)
13-RP0603BRD072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD072K2L
Description
RES 2.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD072K2LYAGEO92513-AT0603BRD072K2LCT-ND€ 0,14000Parametric Equivalent
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09600€ 0,96
25€ 0,08920€ 2,23
50€ 0,08440€ 4,22
100€ 0,07960€ 7,96
250€ 0,07388€ 18,47
500€ 0,06996€ 34,98
1 000€ 0,06639€ 66,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05655€ 282,75
10 000€ 0,05418€ 541,80
15 000€ 0,05292€ 793,80
25 000€ 0,05147€ 1 286,75
35 000€ 0,05058€ 1 770,30
50 000€ 0,04970€ 2 485,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420