
RP0603BRD07221KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD07221KLTR-ND - Tape & Reel (TR) 13-RP0603BRD07221KLCT-ND - Cut Tape (CT) 13-RP0603BRD07221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07221KL |
Description | RES CHIP 0603 221K OHM .1% AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2213-B-T5 | Susumu | 6 075 | RG16P221KBCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08920 | € 2,23 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07960 | € 7,96 |
| 250 | € 0,07388 | € 18,47 |
| 500 | € 0,06996 | € 34,98 |
| 1 000 | € 0,06639 | € 66,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05655 | € 282,75 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

