9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402FRE079K09L

DigiKey Part Number
13-RP0402FRE079K09LTR-ND - Tape & Reel (TR)
13-RP0402FRE079K09LCT-ND - Cut Tape (CT)
13-RP0402FRE079K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402FRE079K09L
Description
RES 9.09K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05600€ 0,56
25€ 0,05200€ 1,30
50€ 0,04920€ 2,46
100€ 0,04640€ 4,64
250€ 0,04308€ 10,77
500€ 0,04074€ 20,37
1 000€ 0,03861€ 38,61
5 000€ 0,03439€ 171,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03132€ 313,20
20 000€ 0,03004€ 600,80
30 000€ 0,02936€ 880,80
50 000€ 0,02858€ 1 429,00
70 000€ 0,02810€ 1 967,00
100 000€ 0,02763€ 2 763,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980