3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD073K16L

DigiKey Part Number
13-RP0402BRD073K16LTR-ND - Tape & Reel (TR)
13-RP0402BRD073K16LCT-ND - Cut Tape (CT)
13-RP0402BRD073K16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD073K16L
Description
RES 3.16K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,10100€ 1,01
25€ 0,09400€ 2,35
50€ 0,08900€ 4,45
100€ 0,08410€ 8,41
250€ 0,07804€ 19,51
500€ 0,07390€ 36,95
1 000€ 0,07015€ 70,15
5 000€ 0,06278€ 313,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05729€ 572,90
20 000€ 0,05509€ 1 101,80
30 000€ 0,05392€ 1 617,60
50 000€ 0,05258€ 2 629,00
70 000€ 0,05176€ 3 623,20
100 000€ 0,05095€ 5 095,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640