
RL2010FK-070R255L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R255LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R255LCT-ND - Cut Tape (CT) 13-RL2010FK-070R255LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R255L |
Description | RES 0.255 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R255L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,20900 | € 2,09 |
| 25 | € 0,17320 | € 4,33 |
| 50 | € 0,15220 | € 7,61 |
| 100 | € 0,13560 | € 13,56 |
| 250 | € 0,11892 | € 29,73 |
| 500 | € 0,10928 | € 54,64 |
| 1 000 | € 0,10163 | € 101,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08558 | € 342,32 |
| 8 000 | € 0,08195 | € 655,60 |
| 12 000 | € 0,08018 | € 962,16 |
| 20 000 | € 0,07826 | € 1 565,20 |
| 28 000 | € 0,07716 | € 2 160,48 |
| 40 000 | € 0,07612 | € 3 044,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

